68.9549-25028 | Stäubli Electrical Connectors
Test probe, BNC plug to 2 mm safety socket, 1000 V, CAT III, gray, 68.9549-25028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.8054 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
69.81 € *
Price list
Quantity
Price per unit*
1 pcs.
69.8054 €
5 pcs.
65.1644 €
*incl. VAT plus shipping costs
Subject to prior sale
Probe, 68.9549-25028, Stäubli Electrical Connectors
Safety high-frequency 10:1 test probe. Highly flexible PVC-insulated coaxial connecting lead with BNC plug with integrated compensation unit. Ø 2 mm safety socket for reference lead connection in the handling part of the probe. With long connecting lead, specially suited for bridging long distances between the test instrument and the object under test.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | BNC plug to 2 mm safety socket | |
| Rated Voltage | 1000 V | |
| Rated category | CAT III | |
| Colour | gray | |
| Material Insulation | PVC |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |