68.9533-12028 | Stäubli Electrical Connectors
Test probe, BNC plug to 2 mm safety socket, 1000 V, CAT III, gray, 68.9533-12028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.0371 € *
Available in 7 Days: 8 pcs. - if ordered today
Total Price:
56.04 € *
Price list
Quantity
Price per unit*
1 pcs.
56.0371 €
5 pcs.
52.2886 €
*incl. VAT plus shipping costs
Subject to prior sale
Probe, 68.9533-12028, Stäubli Electrical Connectors
Safety high-frequency 10:1 test probe. Highly flexible PVC-insulated coaxial connecting lead with BNC plug with integrated compensation unit. Ø 2 mm safety socket for reference lead connection in the handling part of the probe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | BNC plug to 2 mm safety socket | |
| Rated Voltage | 1000 V | |
| Rated category | CAT III | |
| Colour | gray | |
| Material Insulation | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85442000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |