68.9483-28 | Stäubli Electrical Connectors
Clip-on test probe, clip-on 2 mm test probe, 1000 V, CAT II, gray, 68.9483-28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7961 € *
Available in 10 days: 17 pcs. - if ordered today
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.4748 €
50 pcs.
3.2725 €
100 pcs.
3.0583 €
500 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Test probe, 68.9483-28, Stäubli Electrical Connectors
Attachable push-on Ø 2 mm test probe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clip-on test probe | |
| Connection | clip-on 2 mm test probe | |
| Rated Voltage | 1000 V | |
| Rated category | CAT II | |
| Colour | gray |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |