68.9481-22 | Stäubli Electrical Connectors
Clip-on test probe, clip-on 4 mm test probe, 1000 V, CAT II, red, 68.9481-22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Available: 2 pcs.
Available in 10 days: 3 pcs. - if ordered today
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3316 €
50 pcs.
4.0579 €
100 pcs.
3.7961 €
500 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Test probe, 68.9481-22, Stäubli Electrical Connectors
Attachable push-on Ø 4 mm test probe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clip-on test probe | |
| Connection | clip-on 4 mm test probe | |
| Rated Voltage | 1000 V | |
| Rated category | CAT II | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |