68.9456-28 | Stäubli Electrical Connectors
Test probe, 1000 V, CAT III, gray, 68.9456-28
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.0279 € *
Available: 1 pcs.
Total Price:
79.03 € *
Price list
Quantity
Price per unit*
1 pcs.
79.0279 €
5 pcs.
73.7562 €
*incl. VAT plus shipping costs
Subject to prior sale
Probe set, 68.9456-28, Stäubli Electrical Connectors
The set Isoprobe III - HP contains accessories to meet the needs of a professionally equipped test engineer.
Scope of delivery:
- Isoprobe III - HP Safety high-frequency probe head
- ZGA-S Clip-on hook terminal
- GM284 Reference cable
- SCC color markings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Rated Voltage | 1000 V | |
| Rated category | CAT III | |
| Colour | gray | |
| Material Insulation | PVC |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |