68.9455-12028 | Stäubli Electrical Connectors

Test probe, BNC plug to 2 mm safety socket, 1000 V, CAT III, gray, 68.9455-12028

Order No.: 20K9204
EAN: 4099891760458
MPN:
68.9455-12028
ISOPROBE III - HP
Series: HF
68.9455-12028 Stäubli Electrical Connectors Test Leads and Test Probes Image 1
68.9455-12028 Stäubli Electrical Connectors Test Leads and Test Probes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
63.3318 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
63.33 € *
Price list
Quantity
Price per unit*
1 pcs.
63.3318 €
5 pcs.
59.1073 €
*incl. VAT plus shipping costs
Subject to prior sale

Probe, 68.9455-12028, Stäubli Electrical Connectors

Safety high-frequency oscilloscope probe with an integrated high-pass filter. Highly flexible PVC-insulated coaxial connecting lead with BNC plug. Ø 2 mm safety socket for reference lead connection in the handling part of the probe.

Technical specifications
Filter Property Value
Product type test probe
Connection BNC plug to 2 mm safety socket
Rated Voltage 1000 V
Rated category CAT III
Colour gray
Material Insulation PVC
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes