68.9411-12028 | Stäubli Electrical Connectors
Probe kit, 600 V, CAT II, gray, 68.9411-12028
As a private customer, you can buy this item as soon as we have it back in stock.
Test probe, 68.9411-12028, Stäubli Electrical Connectors
Touch protected passive test probe 120 cm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | probe kit | |
| Rated Voltage | 600 V | |
| Rated category | CAT II | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85442000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |