66.9416-21 | Stäubli Electrical Connectors
Test probe, socket 4 mm, rigid, 1000 V, CAT III, black, 66.9416-21
Order No.: 35F246
EAN: 4099891479992
MPN:
66.9416-21
SKPS-4/A SCHWARZ
This item is no longer available.
As an alternative, we recommend the following item:
Clamp test probe, black, max. 0.9 mm, L 122 mm, CAT III, socket 4 mm, 66.9116-21
Order No.: 35F2304
Manufacturer: Stäubli Electrical Connectors
per pc. 8.1872 € *
Test probe, 66.9416-21, Stäubli Electrical Connectors
Test probe with rigid hook clip made of steel for hooking onto wires. Rotatable through 360° around the longitudinal axis of the test probe. Ø 4 mm rigid socket in handle accepting spring -loaded Ø 4 mm plugs with rigid socket insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test probe | |
| Connection | socket 4 mm, rigid | |
| Rated Voltage | 1000 V | |
| Rated category | CAT III | |
| Colour | black | |
| Material Insulation | PA | |
| Contact material | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |