66.9330-22 | Stäubli Electrical Connectors

Test probe, socket 4 mm, rigid, 1000 V, red, 66.9330-22

Order No.: 35F244
EAN: 4099891479985
MPN:
66.9330-22
XSAP-2R ROT
66.9330-22 Stäubli Electrical Connectors Test Leads and Test Probes
Image may differ

Test probe, 66.9330-22, STÄUBLI

Ø 2 mm, made of Monel, adjustable for use in different measurement categories. Rigid Ø 4 mm socket in the insulating body, suitable for accommodating spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical specifications
Filter Property Value
Product type test probe
Connection socket 4 mm, rigid
Rated Voltage 1000 V
Colour red
Material Insulation PA
Contact material brass
Logistics
Property Value
Customs tariff number 90309000
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes