66.9690-23 | Stäubli Electrical Connectors

Adapter, cable lug 4.3 mm to 4 mm socket, blue, CAT II, 66.9690-23

Order No.: 86F9043
EAN: 4099889685770
MPN:
66.9690-23
XKS-4 BLAU
66.9690-23 Stäubli Electrical Connectors T&M Adapters
Image may differ

Adapter for laboratory connector, 66.9690-23, Stäubli Electrical Connectors

Made of brass. Fork is made of tin-plated copper. For permanent installation, e.g. for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical Data

  • Version: Cable lug adapter
  • Colour: blue
  • Rated voltage: 1000 V
  • Rated current: 20 A
Technical specifications
Filter Property Value
Version adapter
Site (1) cable lug 4.3 mm
Site (2) 4 mm socket
Colour blue
contact surface tin-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 20 A
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes