66.9690-21 | Stäubli Electrical Connectors
Adapter, cable lug 4.3 mm to 4 mm socket, black, CAT II, 66.9690-21
Order No.: 86F9041
EAN: 4099889685756
MPN:
66.9690-21
XKS-4 SCHWARZ
Adapter for laboratory connector, 66.9690-21, Stäubli Electrical Connectors
Made of brass. Fork is made of tin-plated copper. For permanent installation, e.g. for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical Data
- Version: Cable lug adapter
- Colour: black
- Rated voltage: 1000 V
- Rated current: 20 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Site (1) | cable lug 4.3 mm | |
| Site (2) | 4 mm socket | |
| Colour | black | |
| contact surface | tin-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |