66.9515-23 | Stäubli Electrical Connectors
Magnetic adapter, 11 mm magnetic head to 4 mm socket, blue, CAT IV, 66.9515-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4791 € *
Available: 4 pcs.
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
22.48 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4791 €
5 pcs.
20.5751 €
10 pcs.
19.2899 €
50 pcs.
17.9928 €
100 pcs.
16.6957 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic adapter, 66.9515-23, Stäubli Electrical Connectors
Made of brass for permanent installation, for example, for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Fork lug bent to an angle of 45°. Color: blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | magnetic adapter | |
| Site (1) | 11 mm magnetic head | |
| Site (2) | 4 mm socket | |
| Colour | blue | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |