66.9076-26 | Stäubli Electrical Connectors
Counting test adapter, connecting pin 2 mm to 4 mm socket, purple, CAT II, 66.9076-26
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3558 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
2.9631 €
50 pcs.
2.5942 €
100 pcs.
2.4871 €
500 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale
Round brass pin, 66.9076-26, Stäubli Electrical Connectors
Solid, especially suitable for the screw connection to electricity meter clips. Ø 4 mm rigid socket in insulator, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Color: purple.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counting test adapter | |
| Site (1) | connecting pin 2 mm | |
| Site (2) | 4 mm socket | |
| Colour | purple | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 600 V | |
| Rated current | 19 A |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 50 pieces |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |