65.9192-23 | Stäubli Electrical Connectors

Adapter, 2 mm socket to 4 mm plug, blue, CAT III, 65.9192-23

Order No.: 86F8991
EAN: 4099889685718
MPN:
65.9192-23
XA-2/4 BLAU
65.9192-23 Stäubli Electrical Connectors T&M Adapters
Image may differ

Adapter for laboratory connector, 65.9192-23, Stäubli Electrical Connectors

Ø 4 mm plug, made of brass, with springloaded Multilam and with rigid insulating sleeve. Ø 2 mm rigid socket in insulator accepting spring-loaded Ø 2 mm plugs with rigid insulating sleeve.

Technical Data

  • Version: Reducer adapter
  • Colour: blue
  • Rated voltage: 600 V
  • Rated current: 10 A
Technical specifications
Filter Property Value
Version adapter
Site (1) 2 mm socket
Site (2) 4 mm plug
Colour blue
contact surface nickel-plated
Rated category CAT III
Rated Voltage 600 V
Rated current 10 A
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes