65.9192-21 | Stäubli Electrical Connectors
Adapter, 2 mm socket to 4 mm plug, black, CAT III, 65.9192-21
Order No.: 86F8989
EAN: 4099889685695
MPN:
65.9192-21
XA-2/4 SCHWARZ
Adapter for laboratory connector, 65.9192-21, Stäubli Electrical Connectors
Ø 4 mm plug, made of brass, with springloaded Multilam and with rigid insulating sleeve. Ø 2 mm rigid socket in insulator accepting spring-loaded Ø 2 mm plugs with rigid insulating sleeve.
Technical Data
- Version: Reducer adapter
- Colour: black
- Rated voltage: 600 V
- Rated current: 10 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Site (1) | 2 mm socket | |
| Site (2) | 4 mm plug | |
| Colour | black | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 600 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |