50.0296-21 | Stäubli Electrical Connectors
Adapter, 4 mm plug to 4 mm socket, black, CAT III, 50.0296-21
Order No.: 86F8027
EAN: 4099889685466
MPN:
50.0296-21
PF/S4-BS-10X38-S SCHWARZ
Adapter for laboratory connector, 50.0296-21, Stäubli Electrical Connectors
Fuse adapter for voltage measurement and for protection of electrical equipment in high energy low voltage systems. The adapter can be equipped with an efficient low voltage fuse which reliably isolates the circuit from the mains supply in the event of excessively high current load. Transparent fuse holder sleeve to accept a high-rating fuse 10 x 38 mm. The fuse is not supplied.
Technical Data
- Version: Fuse adapter
- Colour: black
- Rated voltage: 600 V
- Rated current: 16 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Site (1) | 4 mm plug | |
| Site (2) | 4 mm socket | |
| Colour | black | |
| Rated category | CAT III | |
| Rated Voltage | 600 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |