24.0163-22 | Stäubli Electrical Connectors
Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, red, CAT II, 24.0163-22
Unit Price (€ / pc.)
3.3320 € *
Available: 26 pcs.
Available in 7 Days: 114 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
25 pcs.
2.8203 €
100 pcs.
2.6061 €
500 pcs.
2.4990 €
1000 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 24.0163-22, Stäubli Electrical Connectors
Adapter, made of nickel-plated brass can be screw-mouted into 4,0 mm sockets. The expandable 4,0 mm plug of this adapter can be locked into the socket by tightening the grub screw. Assembled, the adapter offers complete touch-proof protection. 4,0 mm rigid socket in insulator accepting spring-loaded 4,0 mm plugs with rigid insulation sleeve. During Installation of this adapter, the terminal must not be connected to the supply, or the fundamental safety rules live working must be observed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw-clamping adapter | |
| Site (1) | 4 mm plug, spreadable | |
| Site (2) | 4 mm socket | |
| Colour | red | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 25 A |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |