24.0162-24 | Stäubli Electrical Connectors
Test plug adapter, copper round conductor insulated 1.8 mm to 4 mm socket, yellow, CAT II, 24.0162-24
Unit Price (€ / pc.)
4.1412 € *
Available: 13 pcs.
Available in 7 Days: 69 pcs. - if ordered today
Total Price:
4.14 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1412 €
25 pcs.
3.6533 €
100 pcs.
3.4391 €
500 pcs.
3.3201 €
1000 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale
Test probe, 24.0162-24, Stäubli Electrical Connectors
The 24.0162-24 is an insulated flexible test probe, suitable for many types of screw clamp connections, e.g., rail mounted terminals. Ø 4 mm rigid socket in insulator, made of brass, accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | test plug adapter | |
| Site (1) | copper round conductor insulated 1.8 mm | |
| Site (2) | 4 mm socket | |
| Colour | yellow | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |