24.0160-23 | Stäubli Electrical Connectors
Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, blue, CAT II, 24.0160-23
Unit Price (€ / pc.)
5.2955 € *
Available: 27 pcs.
Available in 7 Days: 13 pcs. - if ordered today
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
25 pcs.
4.6648 €
100 pcs.
4.3911 €
500 pcs.
4.2364 €
1000 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter for laboratory connector, 24.0160-23, Stäubli Electrical Connectors
Adapter, made of brass can be screw-mounted into Ø 4 mm sockets. The expandable Ø 4 mm plug of this adapter can be locked into the socket by tightening the grub screw. Assembled, the adapter offers complete touch-proof protection. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical Data
- Version: Screw-clamping adapter
- Colour: blue
- Rated voltage: 1000 V
- Rated current: 32 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw-clamping adapter | |
| Site (1) | 4 mm plug, spreadable | |
| Site (2) | 4 mm socket | |
| Colour | blue | |
| contact surface | gold-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 25 pieces |
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |