24.0160-20 | Stäubli Electrical Connectors

Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, yellow/green, CAT II, 24.0160-20

Order No.: 84F509
EAN: 4099889684919
MPN:
24.0160-20
A-SLK4 GRÜN/GELB
24.0160-20 Stäubli Electrical Connectors T&M Adapters
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 2 pcs.
Next delivery: 25 pcs. on 2026-04-07
Available in 7 Days: 488 pcs. - if ordered today
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
25 pcs.
4.6648 €
100 pcs.
4.3911 €
500 pcs.
4.2364 €
1000 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter for laboratory connector, 24.0160-20, Stäubli Electrical Connectors

Adapter, made of brass can be screw-mounted into Ø 4 mm sockets. The expandable Ø 4 mm plug of this adapter can be locked into the socket by tightening the grub screw. Assembled, the adapter offers complete touch-proof protection. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.

Technical Data

  • Version: Screw-clamping adapter
  • Colour: green/yellow
  • Rated voltage: 1000 V
  • Rated current: 32 A
Technical specifications
Filter Property Value
Version screw-clamping adapter
Site (1) 4 mm plug, spreadable
Site (2) 4 mm socket
Colour yellow/green
contact surface gold-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 32 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Original Packaging Bag with 25 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes