24.0145-28 | Stäubli Electrical Connectors
Adapter, power plug to 2 x 4 mm socket, gray, CAT II, 24.0145-28
Order No.: 84F560
EAN: 4099889685060
MPN:
24.0145-28
A-NETZ/SLK4 GRAU
Adapters, type A-NETZ/SLK4.
For contacting power outlets with two rigid 4.0 mm sockets, for spring-loaded 4.0 mm plugs with rigid insulation sleeves; Rated voltage: 250 V, CAT II. Rated current: 16 A. Color: gray.
Type: A-NETZ/SLK4, adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Site (1) | power plug | |
| Site (2) | 2 x 4 mm socket | |
| Colour | gray | |
| Rated category | CAT II | |
| Rated Voltage | 250 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |