24.0116-22 | Stäubli Electrical Connectors
Laboratory adapter with sliding sleeve, 4 mm plug to 4 mm socket, red, CAT II, 24.0116-22
Unit Price (€ / pc.)
4.4149 € *
Available: 43 pcs.
Available in 7 Days: 210 pcs. - if ordered today
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
25 pcs.
3.8794 €
100 pcs.
3.4153 €
500 pcs.
3.2725 €
1000 pcs.
3.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Transition plug connector, 24.0116-22, Stäubli Electrical Connectors
Transition plug connector Ø 4 mm plug, made of brass, with spring-loaded MULTILAM and retractable sleeve to prevent accidental contact. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | laboratory adapter with sliding sleeve | |
| Site (1) | 4 mm plug | |
| Site (2) | 4 mm socket | |
| Colour | red | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 25 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |