24.0106-21 | Stäubli Electrical Connectors
Reducer adapter, 2 mm plug to 2 mm socket, black, CAT II, 24.0106-21
Unit Price (€ / pc.)
2.6418 € *
Available: 50 pcs.
Available in 7 Days: 407 pcs. - if ordered today
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
25 pcs.
2.2491 €
100 pcs.
2.0706 €
500 pcs.
1.9754 €
1000 pcs.
1.7969 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducer adapter, 24.0106-21, Stäubli Electrical Connectors
Insulated, Ø 4 mm plug, made of brass, with spring-loaded MULTILAM. Ø 2 mm rigid socket in insulator accepting springloaded Ø 2 mm plugs (pluggable on both sides).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | reducer adapter | |
| Site (1) | 2 mm plug | |
| Site (2) | 2 mm socket | |
| Colour | black | |
| contact surface | gold-plated | |
| Rated category | CAT II | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 25 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |