24.0100-22 | Stäubli Electrical Connectors
Test plug adapter, 2.3 mm plug to 4 mm socket, red, 24.0100-22
Unit Price (€ / pc.)
5.7239 € *
Available in 7 Days: 165 pcs. - if ordered today
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
25 pcs.
5.3907 €
50 pcs.
5.0694 €
100 pcs.
4.7362 €
500 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale
Test plug, 24.0100-22, Stäubli Electrical Connectors
This plug is made of silver-plated brass with spring-loaded MULTILAM, suitable for installation terminals with threaded holes M3. The Ø 4 mm rigid socket in insulator accepts spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | test plug adapter | |
| Site (1) | 2.3 mm plug | |
| Site (2) | 4 mm socket | |
| Colour | red | |
| contact surface | silver-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 25 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |