23.5065-23 | Stäubli Electrical Connectors
Cable lug adapter, cable lug 4.2-8.3 mm to 4 mm socket, blue, CAT II, 23.5065-23
Unit Price (€ / pc.)
6.1999 € *
Available: 8 pcs.
Available in 10 days: 71 pcs. - if ordered today
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1999 €
10 pcs.
5.4621 €
50 pcs.
4.7957 €
100 pcs.
4.5934 €
500 pcs.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug adapter, 23.5065-23, Stäubli Electrical Connectors
The 23.5065-23 cable lug adapter is made of brass for permanent installation, e.g., for connecting screw terminals. The Ø 4 mm rigid socket in insulator accepts spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable lug adapter | |
| Site (1) | cable lug 4.2-8.3 mm | |
| Site (2) | 4 mm socket | |
| Colour | blue | |
| contact surface | gold-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |