14.1013 | Stäubli Electrical Connectors
Branch adapter, 6 mm plug to 2 x 4 mm socket, black, CAT III, 14.1013
Unit Price (€ / pc.)
122.6652 € *
Available: 17 pcs.
Total Price:
122.67 € *
Price list
Quantity
Price per unit*
1 pcs.
122.6652 €
5 pcs.
114.4899 €
*incl. VAT plus shipping costs
Subject to prior sale
Branch adapter, 14.1013, Stäubli Electrical Connectors
Safety branch adapter with snap-in lock and ergonomic PA/TPE insulation that grips well. Mating plugs with suitable locking devices can be snap-locked into the socket. With one pick-off socket Ø 6 mm and two safety sockets Ø 4 mm for voltage tests up to 600V, CAT III.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | branch adapter | |
| Site (1) | 6 mm plug | |
| Site (2) | 2 x 4 mm socket | |
| Colour | black | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 600 V | |
| Rated current | 80 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |