14.1012 | Stäubli Electrical Connectors

Branch adapter, 6 mm plug to 2 x 4 mm socket, black, CAT III, 14.1012

Order No.: 15F3546
EAN: 4099889684179
MPN:
14.1012
AZS6AR-N/6-4
14.1012 Stäubli Electrical Connectors T&M Adapters
Image may differ
Branch adapter with snap-in lock and ergonomic PA/TPE insulation that grips well. Mating sockets with suitable locking devices can be snap-locked into the plug. With one safety pick-off plug 6 mm and two safety sockets 4 mm for voltage tests up to 600V, CATIII.
Technical specifications
Filter Property Value
Version branch adapter
Site (1) 6 mm plug
Site (2) 2 x 4 mm socket
Colour black
contact surface nickel-plated
Rated category CAT III
Rated Voltage 600 V
Rated current 80 A
Logistics
Property Value
Customs tariff number 85389099
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes