68.9805-23 | Stäubli Electrical Connectors
Hook clamp, 1000 V, CAT III (600 V, CAT IV) for test probes, 68.9805-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2677 € *
Available: 7 pcs.
Available in 10 days: 19 pcs. - if ordered today
Total Price:
15.27 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2677 €
10 pcs.
13.9230 €
50 pcs.
13.0424 €
100 pcs.
12.1261 €
500 pcs.
11.2336 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook clip, 68.9805-23, Stäubli Electrical Connectors
Attachable push-on hook clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hook clamp | |
| Version | 1000 V, CAT III (600 V, CAT IV) | |
| Suitable for | test probes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |