68.9480-23 | Stäubli Electrical Connectors
Hook clamp, 1000 V, CAT II (600 V, CAT III) for Isoprobe II + III, 68.9480-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3558 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
3.0821 €
50 pcs.
2.8917 €
100 pcs.
2.7132 €
500 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Hook clip, 68.9480-23, Stäubli Electrical Connectors
Attachable push-on hook clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hook clamp | |
| Version | 1000 V, CAT II (600 V, CAT III) | |
| Suitable for | Isoprobe II + III |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |