32.6070 | Stäubli Electrical Connectors
Assembly wrench kit, 117 mm, 31 g, plastic, 32.6070, package with 2 pieces
Unit Price (€ / pck.)
5.3193 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pck.
5.3193 €
10 pck.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Open-end spanner, 32.6070, Stäubli Electrical Connectors
The 32.6070 is a open-end spanner for pre-tightening and loosening the cable gland. Also for MC4 and MC4-Evo 2, also for releasing the locking of the plug-in connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | assembly wrench kit | |
| Length | 117 mm | |
| Weight | 31 g | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |