32.0277P0001 | Stäubli Electrical Connectors
MC4-Evo stor surface mount plug, 10 mm², 1.5 kV, 62 A, 32.0277P0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2721 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
4.0103 €
50 pcs.
3.7366 €
100 pcs.
3.4748 €
500 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting plug, 32.0277P0001, Stäubli Electrical Connectors
This assembly is made directly via the threads or in the perforated plate with the plastic nut. Thanks to the D-shape thread the connection is secured against twisting. This degree of protection (IP68) guarantees highest connection safety, fast and clean connection with preassembled flat seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MC4-Evo stor surface mount plug | |
| diameter | 4 mm | |
| Cable cross-section | 10 mm² | |
| Rated voltage | 1.5 kV | |
| Rated current | 62 A | |
| Contact connection | crimp terminal open |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |