32.0197 | Stäubli Electrical Connectors
Branch plug, 1.5 kV, 60 A, MC4-Evo 2 jack to 2 x MC4-Evo 2 plug, 32.0197
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5696 € *
Standard delivery time from the manufacturer is: 3 Weeks
Plug, 32.0197, Stäubli Electrical Connectors
Proven MULTILAM Technology with high long-term stability which ensures consistently low performance loss throughout the entire service life of the connector.
Features
- Plug-and-play: no crimping or torqueing necessary
- Versatility and compact dimensions
- Mating compatibility with original MC4 and MC4-Evo 2 cable connector
- Resistance to salt mist spray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | branch plug | |
| diameter | 4 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 60 A | |
| Connection (1) | MC4-Evo 2 jack | |
| Connection (2) | 2 x MC4-Evo 2 plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |