32.0142P0001-UR | Stäubli Electrical Connectors
MC4 jack, 4.0-6.0 mm², cable Ø 5.5-7.4 mm, 1 kV, 39 A, 32.0142P0001-UR
Unit Price (€ / pc.)
3.3439 € *
Available: 33 pcs.
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1416 €
50 pcs.
2.9274 €
100 pcs.
2.7251 €
500 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack, 32.0142P0001-UR, Stäubli Electrical Connectors
In accordance with NEC 2020, requires a tool to open. Proven MULTILAM technology with high long-term stability, which ensures consistently low performance loss throughout the entire service life of the plug connector. Tried and tested plug connectors, over 15 years of experience in the field.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MC4 jack | |
| diameter | 4 mm | |
| Cable cross-section | 4.0-6.0 mm² | |
| Cable diameter | 5.5-7.4 mm | |
| Rated voltage | 1 kV | |
| Rated current | 39 A | |
| Contact connection | crimp terminal open |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |