32.0102P0001-UR | Stäubli Electrical Connectors
MC4-Evo 2 jack, 10 mm², cable Ø 6.1-7.3 mm, 1.5 kV, 69 A, 32.0102P0001-UR
Order No.: 37F2018
EAN: 4099891691745
MPN:
32.0102P0001-UR
PV-KBT4-EVO 2/10X-UR
This item is no longer available.
As an alternative, we recommend the following item:
MC4-Evo 2 jack, 10 mm², cable Ø 6.1-7.3 mm, 1.5 kV, 69 A, 32.0322P0001
Order No.: 37F2042
Manufacturer: Stäubli Electrical Connectors
per pc. 4.2126 € *
Jack, 32.0102P0001-UR, Stäubli Electrical Connectors
Internationally certified with IEC, UL, JET, cTÜVus. Approved for DC 1500 V (IEC, JET), DC 1500 V (UL) unrestricted access. MULTILAM Technology, has proven the quality and durability several 100 million times since 2004. Suitable for all climatic environments due to UV, ammonia resistance and high IP class (IP68). Mating compatibility with MC4 connector family.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MC4-Evo 2 jack | |
| diameter | 4 mm | |
| Cable cross-section | 10 mm² | |
| Cable diameter | 6.1-7.3 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 69 A | |
| Contact connection | crimp terminal open |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |