32.0092P0001-UR | Stäubli Electrical Connectors
MC4-Evo 2 jack, 10 mm², cable Ø 6.4 to 8.4 mm, 1.5 kV, 69 A, 32.0092P0001-UR
Order No.: 37F408
EAN: 4099889883404
MPN:
32.0092P0001-UR
PV-KBT4-EVO 2/10II-UR
This item is no longer available.
As an alternative, we recommend the following item:
MC4-Evo 2 jack, 10 mm², cable Ø 6.4-8.4 mm, 1.5 kV, 69 A, 32.0324P0001
Order No.: 37F2044
Manufacturer: Stäubli Electrical Connectors
per pc. 4.2126 € *
Photovoltaic coupler, 32.0092P0001-UR, Stäubli Electrical Connectors
MULTILAM Technology has proven the quality and durability and this coupler is suited for all climatic environments thanks to resistance to UV and ammonia.
It is available as a field and preassembled connector, standard crimping tools can be used.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MC4-Evo 2 jack | |
| diameter | 4 mm | |
| Cable cross-section | 10 mm² | |
| Cable diameter | 6.4 to 8.4 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 69 A | |
| Contact connection | crimp terminal open |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |