32.0086P0001-UR | Stäubli Electrical Connectors
MC4-Evo 2 jack, 4.0-6.0 mm², cable Ø 4.7 to 6.4 mm, 1.5 kV, 45 A, 32.0086P0001-UR
No longer available from manufacturer
Unit Price (€ / pc.)
3.0107 € *
Available: 50 pcs.
Photovoltaic coupler, 32.0086P0001-UR, Stäubli Electrical Connectors
MULTILAM Technology has proven the quality and durability and this coupler is suited for all climatic environments thanks to resistance to UV and ammonia.
It is available as a field and preassembled connector, standard crimping tools can be used.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MC4-Evo 2 jack | |
| diameter | 4 mm | |
| Cable cross-section | 4.0-6.0 mm² | |
| Cable diameter | 4.7 to 6.4 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 45 A | |
| Contact connection | crimp terminal open |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |