32.0085P0001-UR | Stäubli Electrical Connectors
MC4-Evo 2 plug, 2.5 mm², cable Ø 6.4 to 8.4 mm, 1.5 kV, 39 A, 32.0085P0001-UR
Order No.: 37F403
EAN: 4099889883350
MPN:
32.0085P0001-UR
PV-KST4-EVO 2/2,5II-UR
This item is no longer available.
As an alternative, we recommend the following item:
MC4-Evo 2 plug, 2.5 mm², cable Ø 6.4-8.4 mm, 1.5 kV, 39 A, 32.0315P0001
Order No.: 37F2035
Manufacturer: Stäubli Electrical Connectors
per pc. 2.7727 € *
Photovoltaic coupler, 32.0085P0001-UR, Stäubli Electrical Connectors
MULTILAM Technology has proven the quality and durability and this coupler is suited for all climatic environments thanks to resistance to UV and ammonia.
It is available as a field and preassembled connector, standard crimping tools can be used.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MC4-Evo 2 plug | |
| diameter | 4 mm | |
| Cable cross-section | 2.5 mm² | |
| Cable diameter | 6.4 to 8.4 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 39 A | |
| Contact connection | crimp terminal open |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |