32.0084P0001-UR | Stäubli Electrical Connectors
MC4-Evo 2 jack, 2.5 mm², cable Ø 6.4 to 8.4 mm, 1.5 kV, 39 A, 32.0084P0001-UR
Order No.: 37F402
EAN: 4099889883343
MPN:
32.0084P0001-UR
PV-KBT4-EVO 2/2,5II-UR
This item is no longer available.
As an alternative, we recommend the following item:
MC4-Evo 2 jack, 2.5 mm², cable Ø 6.4-8.4 mm, 1.5 kV, 39 A, 32.0314P0001
Order No.: 37F2034
Manufacturer: Stäubli Electrical Connectors
per pc. 3.6652 € *
Coupling jack, 32.0084P0001-UR, Stäubli Electrical Connectors
MULTILAM Technology, has proven the quality and durability several 100 million times since 2004. Suited for all climatic environments thanks to resistance to UV, ammonia, and high IP class (IP68). Mating compatibility with MC4 connector family.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MC4-Evo 2 jack | |
| diameter | 4 mm | |
| Cable cross-section | 2.5 mm² | |
| Cable diameter | 6.4 to 8.4 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 39 A | |
| Contact connection | crimp terminal open |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |