32.0079P0001-UR | Stäubli Electrical Connectors
MC4 surface mount plug, 4.0-6.0 mm², 1.25 kV, 39 A, 32.0079P0001-UR
Unit Price (€ / pc.)
3.4391 € *
Available: 12 pcs.
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.1416 €
50 pcs.
2.9393 €
100 pcs.
2.7370 €
500 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Male receptacle, 32.0079P0001-UR, Stäubli Electrical Connectors
MC4 panel-receptacle connector is the interface between an inverter or junction box or junction and a branch cable. Mounting directly by means of screw thread or in perforated plate with plastic nut. Protection class IP68 guarantees the highest connection safety. Mating compatibility with MC4 connector family also Includes sealing element for enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MC4 surface mount plug | |
| diameter | 4 mm | |
| Cable cross-section | 4.0-6.0 mm² | |
| Rated voltage | 1.25 kV | |
| Rated current | 39 A | |
| Contact connection | crimp terminal open |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | FR |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |