32.0045 | Stäubli Electrical Connectors
MC4 plug, 2.5-4.0 mm², 1 kV, 30 A, 32.0045
No longer available from manufacturer
Unit Price (€ / pc.)
8.1277 € *
Available: 6 pcs.
Test plug, 32.0045, Stäubli Electrical Connectors
Special construction with gold plated contacts for test and measurement to achieve higher mating cycles. Without locking system.
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage | 1 kV | |
Rated current | 30 A | |
Contact connection | crimp terminal closed | |
Version | MC4 plug | |
Cable cross-section | 2.5-4.0 mm² | |
diameter | 4 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |