32.0030 | Stäubli Electrical Connectors
MC4-Evo jack, 4.0-6.0 mm², cable Ø 5.5-7.5 mm, 1.5 kV, 30 A, 32.0030
Unit Price (€ / pc.)
3.5581 € *
Available: 95 pcs.
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.2487 €
50 pcs.
3.0345 €
100 pcs.
2.8322 €
200 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
MC4-Evo ready coupling socket, 32.0030, Stäubli Electrical Connectors
The 32.0030 is a tool-free cable connection: no crimping necessary, the contact is made by an automatically closing spring clamp. For cable cross sections of 4 mm² and 6 mm². No single parts, the connectors are complete and pre-screwed: insert the stripped PV lead, screw on the housing, done! To be used with suitable mated connectors from the MC4 product family and suitable lead.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MC4-Evo jack | |
| Cable cross-section | 4.0-6.0 mm² | |
| Cable diameter | 5.5-7.5 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 30 A | |
| Contact connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |