32.0020P0001-UR | Stäubli Electrical Connectors
MC4-Evo 2 surface mount socket, 2.5 mm², 1.5 kV, 32 A, 32.0020P0001-UR
As a private customer, you can buy this item as soon as we have it back in stock.
Female receptacle, 32.0020P0001-UR, Stäubli Electrical Connectors
MC4-Evo 2 panel-receptacle connector is the interface between the inverter or the distributor housing and string. Assembly directly via the threads or in the perforated plate with the plastic nut. Thanks to the D shape, the threaded connection is secured against turning. This degree of protection (IP68) guarantees highest connection safety, fast and clean connection with preassembled flat seal. Plug compatible with the original MC4 plug connector family.
| Filter | Property | Value |
|---|---|---|
| Version | MC4-Evo 2 surface mount socket | |
| diameter | 4 mm | |
| Cable cross-section | 2.5 mm² | |
| Rated voltage | 1.5 kV | |
| Rated current | 32 A | |
| Contact connection | crimp terminal open |
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |