32.0019 | Stäubli Electrical Connectors
Branch plug, 1.5 kV, 50 A, 2 x MC4 plug to MC4 jack, 32.0019
Order No.: 37F2092
EAN: 4099891692216
MPN:
32.0019
PV-AZS4
This item is no longer available.
As an alternative, we recommend the following item:
Branch plug, 1.5 kV, 60 A, MC4-Evo 2 jack to 2 x MC4-Evo 2 plug, 32.0197
Order No.: 37F2094
Manufacturer: Stäubli Electrical Connectors
per pc. 4.5696 € *
Plug, 32.0019, Stäubli Electrical Connectors
For a safe and simple parallel or serial parallel connection of PV-modules. Pluggable with single-pole PV-cable coupler MC4. Unmated connections must be protect by sealing caps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | branch plug | |
| diameter | 4 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 50 A | |
| Connection (1) | 2 x MC4 plug | |
| Connection (2) | MC4 jack |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |