32.0017P0001-UR | Stäubli Electrical Connectors
MC4 plug, 4.0-6.0 mm², cable Ø 5.9 to 8.8 mm, 1 kV, 39 A, 32.0017P0001-UR
NCNR (non cancelable / non returnable)
Photovoltaic connector, 32.0017P0001-UR, Stäubli Electrical Connectors
For time-saving and reliable cabling of PV modules for solar plants. Snap-in lock system and strain relief to DIN V VDE 0126-3; Rated voltage: 1000 V, CAT III. Rated current: 30 A. Test voltage: 6.0 kV/50 Hz. Contact resistance: typically 0.5 mohm. Degree of soiling: 2. Safety class: II. Operating temperatures: - 40 to +90 °C. Temperature limit: +105 °C.
PV male connectors, 4.0 mm, type PV-KST4.
With screwed cable gland; Contact material: tinned copper. Insulation: PC/PA, to UL 94 V-0. Degree of protection: IP 67.
| Filter | Property | Value |
|---|---|---|
| Version | MC4 plug | |
| diameter | 4 mm | |
| Cable cross-section | 4.0-6.0 mm² | |
| Cable diameter | 5.9 to 8.8 mm | |
| Rated voltage | 1 kV | |
| Rated current | 39 A | |
| Contact connection | crimp terminal open |
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |