66.9171-23 | Stäubli Electrical Connectors
Jumper, pitch 19 mm, 1000 VAC/VDC, 1 kV, 32 A, nickel-plated, blue, 66.9171-23
Order No.: 22F662
EAN: 4099889686098
MPN:
66.9171-23
XVB-4/19 BLAU
This item is no longer available.
As an alternative, we recommend the following item:
Jumper, pitch 19 mm, 1000 VAC/VDC, 1 kV, 32 A, nickel-plated, blue, 66.4012-23
Order No.: 40F3014
Manufacturer: Stäubli Electrical Connectors
per pc. 4.6529 € *
Connecting plug, 66.9171-23, Stäubli Electrical Connectors
66.9171-23 is a 4 mm connector plug. Insulated, Ø 4 mm, made of brass. Plug with spring-loaded MULTILAM and rigid insulating sleeves. With insulated grip. Gold plated (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated Voltage | 1000 VAC/VDC | |
| Rated voltage | 1 kV | |
| Rated current | 32 A | |
| Grid | 19 mm | |
| contact surface | nickel-plated | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |