65.9866-21 | Stäubli Electrical Connectors
Jumper, pitch 12 mm, 600 VAC/VDC, 600 V, 10 A, nickel-plated, black, 65.9866-21
Order No.: 22F674
EAN: 842640112763
MPN:
65.9866-21
SKS2-12L/1SA/N SCHWARZ
Series: Test & Measurement
Unit Price (€ / pc.)
5.3193 € *
Available: 156 pcs.
Available in 7 Days: 938 pcs. - if ordered today
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
10 pcs.
4.9028 €
50 pcs.
4.5220 €
100 pcs.
4.2483 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting plug, SKS2-12L/1SA/N SCHWARZ, STÄUBLI
Insulated, made of brass and with rigid insulating sleeves. Equipped with spring-loaded MULTILAM to ensure vibrationproof contacts – ideal, for instance, in the automotive field for test drives and servicing. Ø 2 mm rigid socket in insulator accepting spring-loaded Ø 2 mm plugs with rigid insulating sleeve.
Technical Data
- Rated current: 12 A
- Grid: 12 mm
- Colour: black
- Nominal voltage: 600 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated Voltage | 600 VAC/VDC | |
| Rated voltage | 600 V | |
| Rated current | 10 A | |
| Grid | 12 mm | |
| contact surface | nickel-plated | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |