64.4012-26 | Stäubli Electrical Connectors
Jumper, pitch 19 mm, 30 VAC/60 VDC, 60 V, 32 A, nickel-plated, purple, 64.4012-26
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8314 € *
Available: 20 pcs.
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
20 pcs.
4.2245 €
100 pcs.
3.9508 €
500 pcs.
3.8080 €
1000 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting plug, 64.4012-26, Stäubli Electrical Connectors
Insulated, Ø 4 mm, made of brass. Plugs with spring-loaded MULTILAM contact technology. With insulated grip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated Voltage | 30 VAC/60 VDC | |
| Rated voltage | 60 V | |
| Rated current | 32 A | |
| Grid | 19 mm | |
| contact surface | nickel-plated | |
| Colour | purple |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |