64.4012-24 | Stäubli Electrical Connectors

Jumper, pitch 19 mm, 30 VAC/60 VDC, 60 V, 32 A, nickel-plated, yellow, 64.4012-24

Order No.: 40F3037
EAN: 4255674607987
MPN:
64.4012-24
KS-4N-19 GELB
64.4012-24 Stäubli Electrical Connectors Short Circuit Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8314 € *
Available: 14 pcs.
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
20 pcs.
4.2245 €
100 pcs.
3.9508 €
500 pcs.
3.8080 €
1000 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting plug, 64.4012-24, Stäubli Electrical Connectors

Insulated, Ø 4 mm, made of brass. Plugs with spring-loaded MULTILAM contact technology. With insulated grip.

Technical specifications
Filter Property Value
Rated Voltage 30 VAC/60 VDC
Rated voltage 60 V
Rated current 32 A
Grid 19 mm
contact surface nickel-plated
Colour yellow
Logistics
Property Value
Original Packaging Bag with 20 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes