64.4010-23 | Stäubli Electrical Connectors

Jumper, pitch 19 mm, 30 VAC/60 VDC, 60 V, 32 A, nickel-plated, blue, 64.4010-23

Order No.: 40F3025
EAN: 4255674608083
MPN:
64.4010-23
KS2-4N-19 BLAU
64.4010-23 Stäubli Electrical Connectors Short Circuit Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9385 € *
Available in 7 Days: 50 pcs. - if ordered today
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
20 pcs.
4.3554 €
100 pcs.
4.0579 €
500 pcs.
3.9032 €
1000 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting plug, 64.4010-23, Stäubli Electrical Connectors

Insulated, Ø 4 mm, made of brass. Plugs with spring-loaded MULTILAM contact technology. With insulated grip. At rear with two in-line Ø 4 mm rigid sockets accepting spring-loaded Ø 4 mm plugs.

Technical specifications
Filter Property Value
Rated Voltage 30 VAC/60 VDC
Rated voltage 60 V
Rated current 32 A
Grid 19 mm
contact surface nickel-plated
Colour blue
Logistics
Property Value
Original Packaging Bag with 20 pieces
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes