64.4010-22 | Stäubli Electrical Connectors

Jumper, pitch 19 mm, 30 VAC/60 VDC, 60 V, 32 A, nickel-plated, red, 64.4010-22

Order No.: 40F3024
EAN: 4255674608076
MPN:
64.4010-22
KS2-4N-19 ROT
64.4010-22 Stäubli Electrical Connectors Short Circuit Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9385 € *
Available: 16 pcs.
Available in 7 Days: 269 pcs. - if ordered today
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
20 pcs.
4.3554 €
100 pcs.
4.0579 €
500 pcs.
3.9032 €
1000 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale

Connecting plug, 64.4010-22, Stäubli Electrical Connectors

Insulated, Ø 4 mm, made of brass. Plugs with spring-loaded MULTILAM contact technology. With insulated grip. At rear with two in-line Ø 4 mm rigid sockets accepting spring-loaded Ø 4 mm plugs.

Technical specifications
Filter Property Value
Rated Voltage 30 VAC/60 VDC
Rated voltage 60 V
Rated current 32 A
Grid 19 mm
contact surface nickel-plated
Colour red
Logistics
Property Value
Original Packaging Bag with 20 pieces
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15